857-026-456-203

Heilind Number:EDA857-026-456-203
Manufacturer:EDAC
Manufacturer Number:857-026-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-456-203

Detailed Description

Enhance connectivity and durability in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with 26 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust housing that meets industry standards for fire safety. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.