857-026-456-204

Heilind Number:EDA857-026-456-204
Manufacturer:EDAC
Manufacturer Number:857-026-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-456-204

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With a compact dual-row design and 26 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your system with this premium connector for optimal functionality and longevity.