857-026-456-207

Heilind Number:EDA857-026-456-207
Manufacturer:EDAC
Manufacturer Number:857-026-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-456-207

Detailed Description

Easily connect high-temperature applications with our Black High Temp Card Edge Connector. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 26 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and performance for seamless board-to-board connections.