857-026-457-102

Heilind Number:EDA857-026-457-102
Manufacturer:EDAC
Manufacturer Number:857-026-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-457-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only offers a sleek aesthetic but also boasts a robust construction, featuring UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. The Copper Alloy contact material ensures efficient power transmission, while the 5 A amperage rating guarantees stable and consistent performance. With 26 positions and a single row layout, it's perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.