857-026-457-103

Heilind Number:EDA857-026-457-103
Manufacturer:EDAC
Manufacturer Number:857-026-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-457-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector ensures easy identification and seamless integration. With a high amperage rating of 5 A, it offers reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Its single-row design with 26 positions and a pitch of .156 inches allows for efficient board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.