857-026-457-104

Heilind Number:EDA857-026-457-104
Manufacturer:EDAC
Manufacturer Number:857-026-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-457-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 26 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers robust housing material for reliable operation. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Perfect for demanding industrial applications, this connector is a vital component for seamless electronic connectivity.