857-026-457-108

Heilind Number:EDA857-026-457-108
Manufacturer:EDAC
Manufacturer Number:857-026-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-457-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With one row of 26 copper alloy contacts, it provides seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Upgrade your connectivity solutions with this essential component, perfect for applications in industries such as automotive, aerospace, and telecommunications.