857-026-458-103

Heilind Number:EDA857-026-458-103
Manufacturer:EDAC
Manufacturer Number:857-026-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. The black housing adds a sleek touch, while the copper alloy contact material offers superior conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment for efficient data transfer. Its right angle mount orientation further enhances versatility, making it an essential component for various applications. Trust in the quality and durability of this connector to meet your connectivity needs with ease.