857-026-458-104

Heilind Number:EDA857-026-458-104
Manufacturer:EDAC
Manufacturer Number:857-026-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 26 positions in a single row, it offers seamless integration onto your PCB. The right-angle mount orientation provides flexibility in installation, while the operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.