857-026-458-107

Heilind Number:EDA857-026-458-107
Manufacturer:EDAC
Manufacturer Number:857-026-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-107

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a single row configuration and 26 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB interconnection needs.