857-026-458-108

Heilind Number:EDA857-026-458-108
Manufacturer:EDAC
Manufacturer Number:857-026-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at a maximum amperage of 5 A. With a single row design and 26 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector boasts a right-angle mount orientation and a wide operating temperature range of -40 to 105°C. Perfect for high-stress applications, it is a must-have component for your connectivity solutions.