857-026-458-112

Heilind Number:EDA857-026-458-112
Manufacturer:EDAC
Manufacturer Number:857-026-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector offers a single row of 26 positions, ensuring seamless connectivity on your PCB. Crafted with precision, it features copper alloy contacts for reliable signal transmission and a UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for high-intensity applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing offer versatility in your design. Elevate your PCB connectivity with this essential component.