857-026-458-201

Heilind Number:EDA857-026-458-201
Manufacturer:EDAC
Manufacturer Number:857-026-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. Featuring two rows with a total of 26 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transfer, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it's designed for precise integration. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your setup with this essential component for seamless board-to-board connections.