857-026-458-202

Heilind Number:EDA857-026-458-202
Manufacturer:EDAC
Manufacturer Number:857-026-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for reliable performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. The right-angle mount orientation adds versatility, making it suitable for various applications. Operable in temperatures ranging from -40 to 105°C, it's ideal for high-performance systems that require stability under extreme conditions. Elevate your PCB connectivity with this top-of-the-line card edge connector.