857-026-458-204

Heilind Number:EDA857-026-458-204
Manufacturer:EDAC
Manufacturer Number:857-026-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-204

Detailed Description

Ensure reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 26 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts and a pitch of .156 inches ensure secure and stable connections. Suitable for right-angle mounting, it is perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Trust in its quality and durability for all your board-to-board PCB connection needs.