857-026-458-208

Heilind Number:EDA857-026-458-208
Manufacturer:EDAC
Manufacturer Number:857-026-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-458-208

Detailed Description

Upgrade your electronics with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly blends into your device's design. Engineered for efficiency, it features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. This two-row connector boasts 26 positions, ensuring seamless connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer flexibility in installation. Perfect for space-saving configurations, the right angle mount orientation provides a compact solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in our connector for superior quality and performance.