857-026-459-101

Heilind Number:EDA857-026-459-101
Manufacturer:EDAC
Manufacturer Number:857-026-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for durability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 26 positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional, this connector, with a 5A amperage rating, is perfect for a wide range of applications. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's built to withstand harsh conditions. Join the future of connectivity with this essential component.