857-026-459-102

Heilind Number:EDA857-026-459-102
Manufacturer:EDAC
Manufacturer Number:857-026-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration and 26 positions, it offers ample space for seamless integration. The contact material, made of high-grade Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation facilitates versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.