857-026-459-104

Heilind Number:EDA857-026-459-104
Manufacturer:EDAC
Manufacturer Number:857-026-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-104

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for added durability. With a 5A amperage rating, it ensures efficient power transmission. The 26 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, offer ample room for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees secure and stable data transfer. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity with this essential component.