857-026-459-107

Heilind Number:EDA857-026-459-107
Manufacturer:EDAC
Manufacturer Number:857-026-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-107

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for superior performance, this connector is ideal for demanding applications where reliability is paramount. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it provides both durability and fire resistance. The copper alloy contact material ensures efficient conductivity, while the 26 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for harsh environments. Plus, the right-angle mount orientation allows for flexible installation. Trust in this high-quality connector for seamless board-to-board connections in your PCB designs.