857-026-459-108

Heilind Number:EDA857-026-459-108
Manufacturer:EDAC
Manufacturer Number:857-026-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 26 positions for seamless integration. Made with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable conductivity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right angle mount orientation ensures easy installation, while its 5A amperage rating and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your connectivity with this essential component.