857-026-459-112

Heilind Number:EDA857-026-459-112
Manufacturer:EDAC
Manufacturer Number:857-026-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-112

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With single-row configuration, 26 positions, and right-angle mount orientation, it offers versatility in various applications. The contact material of copper alloy ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component.