857-026-459-201

Heilind Number:EDA857-026-459-201
Manufacturer:EDAC
Manufacturer Number:857-026-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-201

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a double row and 26 positions, it offers ample space for seamless PCB connections. Featuring Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this black connector, perfect for demanding industrial settings.