857-026-459-202

Heilind Number:EDA857-026-459-202
Manufacturer:EDAC
Manufacturer Number:857-026-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-202

Detailed Description

Enhance your high-temp PCB connections with our Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a 5A amperage rating, this connector is suitable for power-intensive applications. Its two rows with 26 positions offer ample connectivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this connector for secure and efficient board-to-board connections.