857-026-459-203

Heilind Number:EDA857-026-459-203
Manufacturer:EDAC
Manufacturer Number:857-026-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering 26 positions and a pitch of .156 inches, it ensures secure and efficient data transfer. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.