857-026-459-208

Heilind Number:EDA857-026-459-208
Manufacturer:EDAC
Manufacturer Number:857-026-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-459-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable precise and secure alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.