857-026-460-201

Heilind Number:EDA857-026-460-201
Manufacturer:EDAC
Manufacturer Number:857-026-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches, and a total of 26 positions, it offers seamless board-to-board connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure and efficient card edge connections. Trust in our quality product to meet your connectivity needs with ease.