857-026-460-207

Heilind Number:EDA857-026-460-207
Manufacturer:EDAC
Manufacturer Number:857-026-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-460-207

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With two rows and 26 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for industrial and commercial settings where reliability is paramount. Upgrade your PCB assembly with this high-quality connector, a must-have in your toolkit for seamless board-to-board connections.