857-026-460-212

Heilind Number:EDA857-026-460-212
Manufacturer:EDAC
Manufacturer Number:857-026-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-460-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your circuit board. Its straight mount orientation and 26 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.