857-026-501-101

Heilind Number:EDA857-026-501-101
Manufacturer:EDAC
Manufacturer Number:857-026-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-501-101

Detailed Description

Enhance your high-temperature PCB connections with our reliable black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 26 copper alloy contacts, capable of handling up to 5 A of current. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust housing for secure mounting. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component.