857-026-501-104

Heilind Number:EDA857-026-501-104
Manufacturer:EDAC
Manufacturer Number:857-026-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-501-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a single row layout with 26 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential component, a must-have in any electronic assembly setup.