857-026-501-108

Heilind Number:EDA857-026-501-108
Manufacturer:EDAC
Manufacturer Number:857-026-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-501-108

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a single row design, it offers 26 positions at a pitch of .156 inches, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. The sleek black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component.