857-026-501-112

Heilind Number:EDA857-026-501-112
Manufacturer:EDAC
Manufacturer Number:857-026-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-501-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a single row with 26 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this black connector is a must-have for industrial applications demanding robust and dependable interconnect solutions. Elevate your PCB connectivity with our high-temp Card Edge Connector.