857-026-505-101

Heilind Number:EDA857-026-505-101
Manufacturer:EDAC
Manufacturer Number:857-026-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-505-101

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a single row layout and 26 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts provide reliable power transfer, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with this essential component.