857-026-505-102

Heilind Number:EDA857-026-505-102
Manufacturer:EDAC
Manufacturer Number:857-026-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a professional aesthetic. With a single row layout and a total of 26 positions, this connector offers optimal space efficiency for your components. The copper alloy contacts guarantee reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates easy and secure board-to-board connections. Whether you need to establish data transfer or power supply links, this connector, with a 5 A amperage rating, is up to the task. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications. Upgrade your connectivity infrastructure with this essential component.