857-026-505-108

Heilind Number:EDA857-026-505-108
Manufacturer:EDAC
Manufacturer Number:857-026-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-505-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in tough environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with industry standards. With a current rating of 5 A, it provides efficient power transmission for your devices. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 26 positions in a single row configuration, it's perfect for various applications. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for use in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your projects.