857-026-520-207

Heilind Number:EDA857-026-520-207
Manufacturer:EDAC
Manufacturer Number:857-026-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-520-207

Detailed Description

Upgrade your high-temp PCB connections with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 26 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee secure and stable connections, even in high-vibration settings. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.