857-026-520-208

Heilind Number:EDA857-026-520-208
Manufacturer:EDAC
Manufacturer Number:857-026-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-520-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 26 positions spread across two rows, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or high-temperature application. Trust in its quality and performance to keep your connections secure and efficient. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 26 positions spread across two rows, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or high-temperature application. Trust in its quality and performance to keep your connections secure and efficient.