857-026-520-212

Heilind Number:EDA857-026-520-212
Manufacturer:EDAC
Manufacturer Number:857-026-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-520-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a pitch of .156 inches and 26 positions across 2 rows, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in its quality and efficiency for seamless board-to-board connections.