857-026-521-102

Heilind Number:EDA857-026-521-102
Manufacturer:EDAC
Manufacturer Number:857-026-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-521-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row with 26 positions, ideal for secure board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance. Copper alloy contacts provide efficient conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for high-temperature applications. Trust in its quality and performance for seamless connectivity in your electronic designs.