857-026-521-103

Heilind Number:EDA857-026-521-103
Manufacturer:EDAC
Manufacturer Number:857-026-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-521-103

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Featuring a single row layout with 26 positions, it ensures reliable signal transmission for critical applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Trust in this connector for seamless board-to-board connections in your projects.