857-026-521-104

Heilind Number:EDA857-026-521-104
Manufacturer:EDAC
Manufacturer Number:857-026-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-521-104

Detailed Description

Ensure reliable connectivity with our High Temp Card Edge Connector, designed for demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures, operating flawlessly from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers 26 positions for seamless board-to-board connections. The contact material, copper alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and durable performance in your electronic assemblies.