857-026-521-108

Heilind Number:EDA857-026-521-108
Manufacturer:EDAC
Manufacturer Number:857-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-521-108

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 26 positions, it offers seamless integration for your PCB connections. The contact material is crafted from durable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your connectivity game with this essential component.