857-026-522-201

Heilind Number:EDA857-026-522-201
Manufacturer:EDAC
Manufacturer Number:857-026-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-522-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This essential component features a sleek black design and is engineered for high amperage applications, boasting a 5 A rating. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is designed to withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.