857-026-522-203

Heilind Number:EDA857-026-522-203
Manufacturer:EDAC
Manufacturer Number:857-026-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-522-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in a sleek black hue, this connector ensures reliable performance even in the most demanding environments. With a dual-row design and 26 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.