857-026-522-207

Heilind Number:EDA857-026-522-207
Manufacturer:EDAC
Manufacturer Number:857-026-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-522-207

Detailed Description

Enhance your hardware setup with this high temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, while the copper alloy contacts provide efficient conductivity. With two rows and 26 positions, this connector offers ample connectivity options, perfect for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for various electronic applications. Say goodbye to connectivity issues and experience seamless performance with this essential hardware solution.