857-026-522-208

Heilind Number:EDA857-026-522-208
Manufacturer:EDAC
Manufacturer Number:857-026-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-522-208

Detailed Description

Easily achieve high-temperature connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 26 positions allows for versatile connection options. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment to your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances ease of installation, making it a valuable asset for your electronic projects.