857-026-522-212

Heilind Number:EDA857-026-522-212
Manufacturer:EDAC
Manufacturer Number:857-026-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-522-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring flame retardant protection. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting 26 positions in a dual-row configuration, it offers ample connectivity options. The straight mount orientation and a pitch of .156 inches make it easy to install on your PCB. Operating between -40 to 105 degrees Celsius, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.