857-026-524-204

Heilind Number:EDA857-026-524-204
Manufacturer:EDAC
Manufacturer Number:857-026-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-524-204

Detailed Description

Enhance your card edge connections with our high-temp black connector, designed for optimal performance in various applications. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and 26 positions with a .156-inch pitch and .2-inch row spacing, it allows for secure and efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for use in both standard and extreme conditions. Upgrade your PCB setup with this essential component.