857-026-524-207

Heilind Number:EDA857-026-524-207
Manufacturer:EDAC
Manufacturer Number:857-026-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-524-207

Detailed Description

Upgrade your PCB connections with this high-temperature card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and substance. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, this connector provides a total of 26 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in both hot and cold conditions. Perfect for industrial and commercial applications, this connector is a must-have for any electronics project. Upgrade your PCB connections with this high-temperature card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and substance. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, this connector provides a total of 26 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in both hot and cold conditions. Perfect for industrial and commercial applications, this connector is a must-have for any electronics project.